PDP SEO Portlet

HFBR-4515Z

Fiber Optic Connector, Vlink, Plastic Optical, 1mm, Plastic Body, HFBR-45XXZ

Manufacturer:Broadcom
Avnet Manufacturer Part #: HFBR-4515Z
Secondary Manufacturer Part#: HFBR-4515Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HFBR-4515Z is a blue bulkhead/feed-through plastic Fibre Connector provide a snap-in action when mated to Versatile Link components. The simplex connector is colour-coded to facilitate identification of transmitter and receiver connections. Duplex connector is keyed so that proper orientation is ensured during insertion. If the POF cable/connector will be used at extreme operating temperatures or experience frequent and wide temperature cycling effects, the cable/connector attachment can be strengthened with an RTV adhesive. The connector is made of a flame retardant VALOX UL94V-0 material.

  • Compatible with Avago Versatile Link family of connectors and fibre optic components
  • 1mm Diameter plastic optical fibre (POF) in two grades

Technical Attributes

Find Similar Parts

Description Value
Plastic
Simplex
HFBR-45xxZ

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8517620090
Schedule B: 8517620010
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:500  Mult:1  
USD $: