PDP SEO Portlet

HFBR-4513Z

Fiber Optic Connector, Vlink, Plastic Optical, 1mm, Plastic Body, HFBR-45XXZ

Manufacturer:Broadcom
Avnet Manufacturer Part #: HFBR-4513Z
Secondary Manufacturer Part#: HFBR-4513Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HFBR-4513Z is a blue Simplex Latching Connector with crimp ring, designed for rugged applications requiring a greater retention force 80N (18lbs) than provided by a simplex non-latching connector. When inserting the simplex latching connector into a module, the connector latch mechanism should be aligned with the top surface of the horizontal modules or with the tall vertical side of the vertical modules. Misalignment of an inserted latching connector into either module will not result in a positive latch. The connector is released by depressing the rear section of the connector lever and then pulling the connector assembly away from the module housing.

  • 80N at +25°C Typical connector to versatile link transmitters and receivers retention force
  • 22N Typical connector to cable tensile force
  • 35N Maximum connector to versatile link transmitters and receivers insertion force

Technical Attributes

Find Similar Parts

Description Value
Plastic
Simplex
HFBR-45xxZ

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8517620090
Schedule B: 8517620010
In Stock :  2220.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:500  Mult:1  
USD $:
500+
$0.66429
1000+
$0.66094
2000+
$0.5752
4000+
$0.57227
8000+
$0.56933