PDP SEO Portlet

HFBR-4506Z

Fiber Optic Connector, Vlink, Plastic Optical, 1mm, Plastic Body, HFBR-45XXZ

Manufacturer:Broadcom
Avnet Manufacturer Part #: HFBR-4506Z
Secondary Manufacturer Part#: HFBR-4506Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HFBR-4506Z is an off-white Parchment duplex plastic Fibre Connector with crimp ring. The connector provides a snap-in action when mated to Versatile Link components. Duplex connectors are keyed so that proper orientation is ensured during insertion. If the POF cable/connector will be used at extreme operating temperatures or experience frequent and wide temperature cycling effects, the cable/connector attachment can be strengthened with an RTV adhesive. The connector is made of a flame retardant VALOX UL94V-0 material. This duplex connectors provide convenient duplex cable termination and are keyed to prevent incorrect insertion into duplex configured modules. The duplex connector is compatible with dual combinations of horizontal, vertical or tilted packages .

  • Compatible with Avago Versatile Link family of connectors and fibre optic components
  • 1mm Diameter plastic optical fibre (POF) in two grades

Technical Attributes

Find Similar Parts

Description Value
Plastic
Single Mode
HFBR-45xxZ

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8517710000
Schedule B: 8517710000
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:500  Mult:1  
USD $:
500+
$1.1286
1000+
$1.1229
2000+
$1.0878
4000+
$1.08225
8000+
$1.0767