PDP SEO Portlet

HFBR-4505Z

Fiber Optic Connector, Vlink, Plastic Optical, 1mm, Plastic Body, HFBR-45XXZ

Manufacturer:Broadcom
Avnet Manufacturer Part #: HFBR-4505Z
Secondary Manufacturer Part#: HFBR-4505Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HFBR-4505Z is a grey bulkhead/feed-through plastic Fibre Connector provide a snap-in action when mated to Versatile Link components. The simplex connector is colour-coded to facilitate identification of transmitter and receiver connections. Duplex connectors are keyed so that proper orientation is ensured during insertion. If the POF cable/connector will be used at extreme operating temperatures or experience frequent and wide temperature cycling effects, the cable/connector attachment can be strengthened with an RTV adhesive. The connector is made of a flame retardant VALOX UL94V-0 material. This connector mates two simplex connectors for panel/bulkhead feed-through of HFBR-4501Z/4511Z terminated plastic fibre cable. Maximum panel thickness is 4.1mm. This connector can serve as a cable in-line splice using two simplex connecĀ­tors. This connector is not compatible with POF duplex, POF simplex latching or HCS connectors.

  • Compatible with Avago Versatile Link family of connectors and fibre optic components
  • 1mm Diameter plastic optical fibre (POF) in two grades

Technical Attributes

Find Similar Parts

Description Value
Plastic
Simplex
HFBR-45xxZ

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536700000
Schedule B: 8536700000
In Stock :  3734.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:4000  Mult:500  
USD $: