HFBR-4503Z
Conn Fiber Optic Single Mode Simplex Plug Crimp Straight Cable Mount
Click image to enlarge
Manufacturer:Broadcom
Product Category:
Connectors, Fiber-Optic, Fiber Optic Connectors
Avnet Manufacturer Part #: HFBR-4503Z
Secondary Manufacturer Part#: HFBR-4503Z
- RoHS 10 Compliant
- Tariff Charges
The HFBR-4505Z adapter mates two simplex connectors for panel/bulkhead feedthrough of HFBR- 4501Z/4511Z terminated plastic fiber cable. Maximum panel thickness is 4.1 mm (0.16 inch). This adapter can serve as a cable in-line splice using two simplex conne
- Compatible with Avago Versatile Link Family of connectors and fiber optic components
- 1 mm diameter Plastic Optical Fiber (POF) in 2 grades:
- Standard POF with 0.22 dB/m typical attenuation (-40°C to 85°C)
- High performance Ex
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Plastic | ||
| Single Mode |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8517620090 |
| Schedule B: | 8517620010 |