HFBR-4501Z
Fiber Optic Connector, Plastic Optical, 1mm, Plastic Body, HFBR-45XXZ
Click image to enlarge
Manufacturer:Broadcom
Product Category:
Connectors, Fiber-Optic, Fiber Optic Connectors
Avnet Manufacturer Part #: HFBR-4501Z
Secondary Manufacturer Part#: HFBR-4501Z
- RoHS 10 Compliant
- Tariff Charges
The HFBR-4501Z from Avago is a grey colour simplex fibre connector. This connector provides a snap-in action when mated to versatile link components. It is colour coded to facilitate identification of transmitter and receiver connections. The simplex connector provides a quick and stable connection for applications that require a component to connector retention force of 8newtons (1.8lb). It is compatible with Avago Versatile Link family of connectors and fibre optic components.
- Approved by UL E121562 standard
- Compatible with horizontal, vertical or tilted packages
- Recommended operating temperature range from -40°C to 85°C
- Made of UL94 V-0 rated flame retardant VALOX material
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Plastic | ||
| Simplex | ||
| HFBR-45xx |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8517690000 |
| Schedule B: | 8517690000 |