PDP SEO Portlet

HFBR-2602Z

RX Optical Fiber 2MBd 8-Pin

Manufacturer:Broadcom
Avnet Manufacturer Part #: HFBR-2602Z
Secondary Manufacturer Part#: HFBR-2602Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HFBR-0600Z components are capable of operation at symbol rates from DC to over 2 MBd and distances from 0 to over 20 metres. The HFBR-1602Z and HFBR-1604Z transmitters contain a 655 nm AlGaAs emitter capable of effi ciently launching optical power into 1000 mm plastic optical fi ber. The optical output is specifi ed at the end of 0.5 m of plastic optical fi ber. The HFBR-1604Z is a selected version of the HFBR-1602, with power specifi ed to meet the SERCOS high attenuation specifi cations. The HFBR-2602Z receiver incorporates an integrated photo IC containing a photodetector and DC amplifi er driving an open-collector Schottky output transistor. The HFBR-2602Z is designed for direct interfacing to popular logic families. The absence of an internal pullup resistor allows the open-collector output to be used with logic families such as CMOS requiring voltage excursions higher than VCC. The HFBR-2602Z has a dynamic range of 15 dB.

  • Fully compliant to SERCOS optical specifications
  • Optimized for 1 mm plastic optical fiber
  • Compatible with SMA connectors
  • Auto-insertable and wave solderable
  • Data transmission at symbol rates from DC to over 2 MBd for distances from 0 to over 20 metres

Technical Attributes

Find Similar Parts

Description Value
Gold
260
Through Hole
3.3 V
-40 to 85 °C
8
8
12.7 x 27.2 x 10.2 mm
Industrial

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:300  Mult:60  
USD $:
300+
$14.85
600+
$14.775
1200+
$14.7
2400+
$14.625
4800+
$14.55