PDP SEO Portlet

HFBR-2555AFZ

RX Optical Fiber 16MBd 6-Pin

Manufacturer:Broadcom
Avnet Manufacturer Part #: HFBR-2555AFZ
Secondary Manufacturer Part#: HFBR-2555AFZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SERCOS, an acronym for SErial Realtime COmmunications System, is a standard digital interface for communication in industrial CNC applications. SERCOS is a European (EN 61491) and international standard (IEC 61491). The optical interface allows data rates of 2, 4, 8, and 16 MBd and data transfer between numerical controls and drives via fiberoptic rings, with voltage isolation and noise immunity. The HFBR-2555AFZ products comply with SERCOS specifications for optical characteristics and connector style, and have guaranteed performance at 4, 8, and 16 MBd data rates.

  • Meets industrial SERCOS standard
  • SMA ports
  • 650 nm wavelength technology
  • Metal housing and port
  • Specified for use with 1 mm plastic optical fiber and 200µm hard clad silica
  • Auto-insertable and wave solderable
  • Supports SERCOS 4, 8 and 16 MBd
  • RoHS-compliant

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8517620090
Schedule B: 8517620010
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:300  Mult:100  
USD $:
300+
$19.28732
600+
$19.18991
1200+
$19.0925
2400+
$18.99509
4800+
$18.89768