PDP SEO Portlet

HFBR-2541ETZ

RX Optical Fiber 5MBd 6-Pin

Manufacturer:Broadcom
Avnet Manufacturer Part #: HFBR-2541ETZ
Secondary Manufacturer Part#: HFBR-2541ETZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

A wide variety of package configurations and connectors provide the designer with numerous mechanical solutions to meet application requirements. The transmitter and receiver components have been designed for use in high volume/low cost assembly processes such as auto insertion and wave soldering. Transmitters incorporate a 660 nm LED. Receivers include a monolithic dc coupled, digital IC receiver with open collector Schottky output transistor. An internal pullup resistor is available for use in the HFBR-25X1ETZ receivers. A shield has been integrated into the receiver IC to provide additional, localized noise immunity. Internal optics have been optimized for use with 1 mm diameter plastic optical fiber. Versatile Link specifications incorporate all connector interface losses. Therefore, optical calculations for common link applications are simplified.

  • Extended temperature range -40 to +85°C
  • RoHS-compliant
  • Low cost fiber optic components
  • Enhanced digital links: dc-5 MBd
  • Link distance up to 43m at 1MBd and 20m at 5MBd
  • Low current link: 6 mA peak supply current
  • Horizontal and vertical mounting
  • Interlocking feature
  • High noise immunity
  • Easy connectoring: simplex, duplex, and latching connectors
  • Flame retardant
  • Transmitters incorporate a 660 nm red LED for easy visibility
  • 30° Tilted Package

Technical Attributes

Find Similar Parts

Description Value
Snap-In
1.5 V
-40 to 85 °C
6
6
12.2 x 19.3 x 15.2 mm
Extended

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8517620090
Schedule B: 8517620010
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:320  Mult:160  
USD $:
320+
$13.2165
640+
$13.14975
960+
$13.083
1600+
$13.01625
3200+
$12.9495