PDP SEO Portlet

HFBR-2532Z

Optical Receiver 1MBd Single 45m 660nm 6-Pin

Manufacturer:Broadcom
Product Category: Fiber Optics, Detector Module
Avnet Manufacturer Part #: HFBR-2532Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • RoHS-compliant
  • Low cost fiber optic components
  • Enhanced digital links: dc-5 MBd
  • Extended distance links up to 120 m at 40 kBd
  • Low current link: 6 mA peak supply current
  • Horizontal and vertical mounting
  • Interlocking feature
  • High noise immunity
  • Easy connectoring: simplex, duplex, and latching connectors
  • Flame retardant
  • Transmitters incorporate a 660 nm red LED for easy visibility
  • Compatible with standard TTL circuitry

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 53 Weeks ,1 days
Price for: Each
Quantity:
Min:200  Mult:1  
Need More?
USD $:
$ 13.65454
200+
$13.65454
SubTotal:
$2,730.91