PDP SEO Portlet

HFBR-2531ETZ

Fiber Optic Receiver, Versatile Link, 660 nm, 5 Mbaud, 20 m

Manufacturer:Broadcom
Avnet Manufacturer Part #: HFBR-2531ETZ
Secondary Manufacturer Part#: HFBR-2531ETZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HFBR-2531ETZ is a 5MBd high performance Link Receiver for helping to solve problems with voltage isolation and insulation, EMI/RFI immunity or data security. It is simplified by the logic compatible receivers and complete specifications for each component. The device includes a monolithic dc coupled, digital IC receiver with open collector Schottky output transistor. An internal pull-up resistor is available for use in the receiver. A shield has been integrated into the receiver IC to provide additional, localized noise immunity.

  • DC-5MBd Enhanced digital links
  • 6mA Peak supply current
  • Interlocking feature
  • High noise immunity
  • Easy connections of simplex, duplex and latching connectors
  • Compatible with standard TTL circuitry

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
Snap-In
MSL 3 - 168 hours
1.8 V
-40 to 85 °C
6
6
12.19 x 18.29 x 18.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8517620090
Schedule B: 8517620010
In Stock :  4700.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:200  Mult:1  
USD $:
200+
$13.46759
400+
$13.39958
800+
$13.33156
1600+
$13.26354
3200+
$13.19552