PDP SEO Portlet

HFBR-2524Z

Fiber Optic Receiver, Versatile Link, 660 nm, 115 Kbps, 20 m, HFBR-0500Z

Manufacturer:Broadcom
Avnet Manufacturer Part #: HFBR-2524Z
Secondary Manufacturer Part#: HFBR-2524Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HFBR-2524Z is a 1Mbaud standard Versatile Link Fibre Optic Receiver ideal for solving problems with voltage isolation/insulation, EMI/RFI immunity or data security. A shield has been integrated into the receiver IC to provide additional, localized noise immunity. The internal optics has been optimized for use with 1mm diameter plastic optical fibre. Versatile Link specifications incorporate all connector interface losses. Therefore, optical calculations for common link applications are simplified. This 600nm horizontal receiver is compatible with standard TTL circuitry.

  • 6mA Peak supply current
  • Interlocking feature
  • High noise immunity
  • Flame-retardant
  • 0 to 70°C Temperature range

Technical Attributes

Find Similar Parts

Description Value
1 MBd
Matte Tin
260
Through Hole
MSL 4 - 72 hours
1
4.75 to 5.25, 7 V
0 to 70 to 85 °C
8DIP Module
8
18.8 x 7.62 mm
Industrial
DIP Module
10 m
660 nm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8517620090
Schedule B: 8517620010
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:400  Mult:200  
USD $:
200+
$9.73741
400+
$9.68823
800+
$9.63906
1600+
$9.58988
3200+
$9.5407