PDP SEO Portlet

HFBR-2522ETZ

RX Optical Fiber 1MBd 6-Pin

Manufacturer:Broadcom
Avnet Manufacturer Part #: HFBR-2522ETZ
Secondary Manufacturer Part#: HFBR-2522ETZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MBd Robust Versatile Link Receiver series is a complete family of fiber optic link components for applications requiring a low-cost solution. The HFBR-252xETZ series includes transmitters, receivers, connectors and cable specified for easy design. This ne

  • RoHS-compliant
  • Low-cost fiber optic components
  • Enhanced digital links DC-1 MBd
  • Low current link: 6 mA peak supply current
  • Interlocking feature
  • High-noise immunity
  • Easy connection: simplex, duplex, an

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
Snap-In
MSL 3 - 168 hours
30 V
-40 to 85 °C
6
6
12.19 x 18.8 x 7.62 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8517620090
Schedule B: 8517620010
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:400  Mult:200  
USD $:
400+
$11.79199
800+
$11.73243
1600+
$11.67288
3200+
$11.61332
6400+
$11.55377