HFBR-2521Z
Fiber Optic Receiver, Versatile Link, 660 nm, 5 Mbaud, 20 m, HFBR-0500Z
Click image to enlarge
Manufacturer:Broadcom
Product Category:
Communication & Networking, Optical Transceivers, Optical Receivers
Avnet Manufacturer Part #: HFBR-2521Z
Secondary Manufacturer Part#: HFBR-2521Z
- RoHS 10 Compliant
- Tariff Charges
The HFBR-2521Z from Avago is a 5MBd high performance link receiver for industrial applications. This device includes a monolithic dc coupled digital IC receiver with open collector Schottky output transistor. An internal pull-up resistor is available for use in the receivers. A shield has been integrated into the receiver IC to provide additional localized noise immunity. Receiver is designed for use in high volume/low cost assembly processes such as auto insertion and wave soldering.
- Data transmission distance upto 30m at 25°C
- Operating temperature range from -40°C to 85°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5 MBd | ||
| Matte Tin | ||
| 260 °C | ||
| 40 ns | ||
| Through Hole | ||
| MSL 4 - 72 hours | ||
| 1 | ||
| 13.5, 16.5 V | ||
| -40 to 85 °C | ||
| 25 mA | ||
| 6 | ||
| 6 | ||
| 18.8 x 12.2 x 7.6 mm mm | ||
| Commercial | ||
| DIP | ||
| 30 m | ||
| 80 ns | ||
| 600 nm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |