PDP SEO Portlet

HFBR-2521ETZ

Fiber Optic Receiver, Versatile Link, 600 nm, 20 m

Manufacturer:Broadcom
Avnet Manufacturer Part #: HFBR-2521ETZ
Secondary Manufacturer Part#: HFBR-2521ETZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HFBR-2521ETZ is a 5Mbaud high performance robust Versatile Link Fibre Optic Receiver which is suitable for helping to solve problems with voltage isolation and insulation, EMI/RFI immunity or data security. A shield has been integrated into the receiver IC to provide additional, localized noise immunity. The internal optics has been optimized for use with 1mm diameter plastic optical fibre. Versatile Link specifications incorporate all connector interface losses. Therefore, optical calculations for common link applications are simplified. This 660nm horizontal extended temperature range receiver is compatible with standard TTL circuitry.

  • 6mA Peak supply current
  • Interlocking feature
  • High noise immunity
  • Flame-retardant
  • 0 to 70°C Temperature range

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
Snap-In
MSL 3 - 168 hours
5.5, 5 V
-40 to 85 °C
6
6
12.19 x 18.8 x 7.62 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8517620090
Schedule B: 8517620010
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:200  Mult:1  
USD $:
200+
$11.3355
400+
$11.27825
800+
$11.221
1600+
$11.16375
3200+
$11.1065