PDP SEO Portlet

HFBR-2505CZ

RX Optical Fiber 10MBd 6-Pin DIP

Manufacturer:Broadcom
Avnet Manufacturer Part #: HFBR-2505CZ
Secondary Manufacturer Part#: HFBR-2505CZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

INTERBUS-S, a special open Sensor/Actuator Bus, is fi nding a broad acceptance in the factory automation industry. The HFBR-1505CFZ and HFBR-2505CFZ were specially designed for this application and can be used with 1 mm POF and 200 µm HCS fi ber at the specifi ed data rates of 500 kBd and 2 MBd. The optical transmission guideline is a supplement of the German National DIN E 19258 standard draft. On the European level, prEN 50254 is the draft of the INTERBUS-S fi eldbus.

  • Meets industrial INTERBUS-S standard
  • SMA and ST ports
  • 650 nm wavelength technology
  • Specified for use with 1 mm plastic optical fiber and 200 µm hard clad silica
  • Auto-insertable and wave solderable
  • DC – 10 MBd data rate
  • RoHS-compliant

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
Through Hole
5 V
-40 to 85 °C
6DIP
6
12.5 x 7.6 x 10.1 mm
Industrial
DIP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8517620090
Schedule B: 8517620010
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:300  Mult:100  
USD $:
300+
$15.9489
600+
$15.86835
1200+
$15.7878
2400+
$15.70725
4800+
$15.6267