PDP SEO Portlet

HFBR-2416Z

Manufacturer:Broadcom
Avnet Manufacturer Part #: HFBR-2416Z
Secondary Manufacturer Part#: HFBR-2416Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
160 MBd
Gold
260
6.5 ns
Through Hole
1
4.75 to 5.25 V
-40 to 85 to 85 °C
25 mA
8DIP Module
8
27.2 x 12.7 x 10.2 mm
Industrial
DIP Module
2.7 km
4 ns
820 nm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8517620090
Schedule B: 8517620010
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:60  Mult:1  
USD $:
60+
$19.1367
120+
$17.15536
240+
$17.06828
480+
$16.9812
960+
$16.89411