PDP SEO Portlet

HFBR-2416TZ

Fiber Optic Receiver, ST Port, 820 nm, 160 Mbaud, 2700 m

Manufacturer:Broadcom
Product Category: Fiber Optics, Detector Module
Avnet Manufacturer Part #: HFBR-2416TZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HFBR-2416TZ is a high performance Optical Receiver with ST-threaded port. The receiver is designed to operate with the Avago Technologies HFBR-14x4Z fiber optic transmitter series up to 160MBd. This part is characterized with 50/125µm, 62.5/125µm, 100/140µm and 200µm HCS® fibre optic cable.

  • Data Rate up to 160MBd
  • Link Distances up to 2.7km
  • Unique optical port design for efficient coupling
  • Auto-insertable and wave solderable
  • No board mounting hardware required
  • -40 to 85°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8517620090
Schedule B: 8517620010
In Stock :  0
Additional inventory
Factory Lead Time: 15 Weeks
Price for: Each
Quantity:
Min:240  Mult:60  
Need More?
USD $:
$ 17.5329
240+
$17.5329
480+
$17.44435
960+
$17.3558
1920+
$17.26725
3840+
$17.1787
SubTotal:
$4,207.90