HFBR-2412Z
Fiber Optic Receiver, Miniature Link, ST Port, 820 nm, 5 Mbaud, 1500 m
Click image to enlarge
Manufacturer:Broadcom
Product Category:
Communication & Networking, Optical Transceivers, Optical Receivers
Avnet Manufacturer Part #: HFBR-2412Z
Secondary Manufacturer Part#: HFBR-2412Z
- RoHS 10 Compliant
- Tariff Charges
The HFBR-2412Z is a 5Mbaud high performance 820nm miniature link Fibre Optic Receiver which is directly compatible with popular "industry-standard"" housed ST connector and completely specified with multiple fibre sizes including 50/125, 62.5/125, 100/140 and 200µm. This receiver is compatible with standard TTL circuitry."
- No board mounting hardware required
- Meets IEEE 802.3 Ethernet and 802.5 token ring standards
- Meets TIA/EIA-785 100Base-SX standard
- -40 to +85°C Wide operating temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5 MBd | ||
| Gold | ||
| 260 °C | ||
| 6.5 ns | ||
| Through Hole | ||
| 1 | ||
| 4.75 to 5.25 V | ||
| -40 to 85 °C | ||
| 25 mA | ||
| 8 | ||
| 8 | ||
| 12.7 x 27.2 x 10.2 mm mm | ||
| Industrial | ||
| DIP | ||
| 1.5 km | ||
| 4 ns | ||
| 820 nm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8517620090 |
| Schedule B: | 8517620010 |