PDP SEO Portlet

HFBR-2412TZ

Fiber Optic Receiver, Miniature Link, ST Port, 820 nm, 5 Mbaud, 0 m

Manufacturer:Broadcom
Avnet Manufacturer Part #: HFBR-2412TZ
Secondary Manufacturer Part#: HFBR-2412TZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HFBR-2412TZ is a 5Mbaud high performance 820nm miniature link Fibre Optic Receiver which is directly compatible with popular "industry-standard"" housed ST connector and completely specified with multiple fibre sizes including 50/125, 62.5/125, 100/140 and 200µm. This threaded port receiver is compatible with standard TTL circuitry."

  • No board mounting hardware required
  • Meets IEEE 802.3 Ethernet and 802.5 token ring standards
  • Meets TIA/EIA-785 100Base-SX standard
  • -40 to +85°C Wide operating temperature range

Technical Attributes

Find Similar Parts

Description Value
5 MBd
Gold
260 °C
6.3 ns
Through Hole
1
4.75 to 5.25 V
-40 to 85 to 85 °C
25 mA
8DIP
8
27.2 x 12.7 x 10.2 mm
Industrial
DIP
1500 m
3.3 ns
820 nm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8517620090
Schedule B: 8517620010
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:60  Mult:1  
USD $:
60+
$15.88571
120+
$15.02703
240+
$14.63158
480+
$14.25641
960+
$13.9