PDP SEO Portlet

HFBR-2412TCZ

Fiber Optic Receiver, Miniature Link, ST Port, 820 nm, 5 Mbps, 1500 m

Manufacturer:Broadcom
Avnet Manufacturer Part #: HFBR-2412TCZ
Secondary Manufacturer Part#: HFBR-2412TCZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HFBR-2412TCZ is a 5Mbaud high performance 820nm miniature link Fibre Optic Receiver which is directly compatible with popular "industry-standard"" housed ST connector and completely specified with multiple fibre sizes including 50/125, 62.5/125, 100/140 and 200µm. This treaded conductive port receiver is compatible with standard TTL circuitry."

  • No board mounting hardware required
  • Meets IEEE 802.3 Ethernet and 802.5 token ring standards
  • Meets TIA/EIA-785 100Base-SX standard
  • -40 to +85°C Wide operating temperature range

Technical Attributes

Find Similar Parts

Description Value
Gold
260
Through Hole
5.5, 1.7, 3.3 V
-40 to 85 °C
8
8
820 nm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8517620090
Schedule B: 8517620010
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:240  Mult:60  
USD $:
240+
$17.5131
480+
$17.42465
960+
$17.3362
1920+
$17.24775
3840+
$17.1593