HFBR-2406Z
Fiber Optic Receiver, SMA Port, 820 nm, 155 Mbps, 2.7 km
Click image to enlarge
Manufacturer:Broadcom
Product Category:
Communication & Networking, Optical Transceivers, Optical Receivers
Avnet Manufacturer Part #: HFBR-2406Z
Secondary Manufacturer Part#: HFBR-2406Z
- RoHS 10 Compliant
- Tariff Charges
The HFBR-2406Z is an high performance Optical Receiver with SMA port. The receiver is designed to operate with the Avago Technologies HFBR-14x4Z fiber optic transmitter series up to 160MBd. This part is characterized with 50/125µm, 62.5/125µm, 100/140µm and 200µm HCS® fibre optic cable.
- Data Rate up to 160MBd
- Link Distances up to 2.7km
- Unique optical port design for efficient coupling
- Auto-insertable and wave solderable
- No board mounting hardware required
- -40 to 85°C Operating temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold | ||
| 260 | ||
| 6.3 ns | ||
| Through Hole | ||
| 4.75, 5.25 V | ||
| -40 to 85 °C | ||
| 8 | ||
| 8 | ||
| 27.2 x 12.7 x 10.2 mm | ||
| 6.3 ns | ||
| 820 nm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8517620090 |
| Schedule B: | 8517620010 |