PDP SEO Portlet

HFBR-2316TZ

Manufacturer:Broadcom
Avnet Manufacturer Part #: HFBR-2316TZ
Secondary Manufacturer Part#: HFBR-2316TZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
5.3 ns
Through Hole
5 V
-40 to 85 °C
8DIP
8
29.8 x 12.6 x 10.2 mm
DIP
5.3 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8517620090
Schedule B: 8517620010
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:60  Mult:1  
USD $:
60+
$50.6484
120+
$50.2547
240+
$49.9996
480+
$49.7445
960+
$49.4894