PDP SEO Portlet

HFBR-1541ETZ

TX Optical Fiber 5MBd 6-Pin

Manufacturer:Broadcom
Avnet Manufacturer Part #: HFBR-1541ETZ
Secondary Manufacturer Part#: HFBR-1541ETZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HFBR-15xxETZ series includes transmitters, receivers, connectors and cable specified for easy design. This new 5 MBd Robust Versatile Link Transmitter series of components is suitable for helping to solve problems with voltage isolation and insulation, EMI/RFI immunity or data security. The design of our 5 MBd high-performance 5 MBd Robust Versatile Link Transmitter is simplified by the logic compatible receivers and complete specifications for each component. The key optical and electrical parameters of links configured with the HFBR-15xxETZ 5 MBd Robust Versatile Link Transmitter family are fully guaranteed from -40° to 85°C.

  • RoHS-compliant
  • Low-cost fiber optic components
  • Enhanced digital links: DC-5 MBd
  • Low current link: 6 mA peak supply current
  • Interlocking feature
  • High-noise immunity
  • Easy connection: simplex, duplex, and latching connectors
  • Flame retardant
  • Transmitters incorporate a 660 nm red LED for easy visibility
  • Compatible with standard TTL circuitry
  • 30° Tilted Package
  • 3D model available

Technical Attributes

Find Similar Parts

Description Value
Snap-In
3.3 V
-40 to 85 °C
6
6
12.2 x 19.3 x 15.2 mm
Extended
20(Typ) ns
660 nm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8517620090
Schedule B: 8517620010
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:320  Mult:160  
USD $:
320+
$13.2264
640+
$13.1596
1280+
$13.0928
2560+
$13.026
5120+
$12.9592