PDP SEO Portlet

HFBR-1537Z

TX Optical Fiber 155MBd 6-Pin

Manufacturer:Broadcom
Avnet Manufacturer Part #: HFBR-1537Z
Secondary Manufacturer Part#: HFBR-1537Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 125 MBd Versatile Link (HFBR-0507Z Series) is the most cost-eff ective fi ber-optic solution for transmission of 125 MBd data over 100 meters. The data link consists of a 650 nm LED transmitter, HFBR-15X7Z, and a PIN/preamp receiver, HFBR-25X6Z. These can be used with lowcost plastic or silica fi ber. One mm diameter plastic fi ber provides the lowest cost solution for distances under 25 meters. The lower attenuation of silica fi ber allows data transmission over longer distance, for a small difference in cost. These com po nents can be used for high speed data links without the problems common with copper wire solutions, at a competitive cost. The HFBR-15X7Z transmitter is a high power 650 nm LED in a low cost plastic housing designed to effi ciently couple power into 1 mm diameter plastic optical fi ber and 200 µm Hard Clad Silica (HCS) fi ber. With the recommended drive circuit, the LED operates at speeds from 1-125 MBd. The HFBR-25X6Z is a high band width analog receiver con tain ing a PIN photodiode and internal transimpedance amplifi er. With the recommended application circuit for 125 MBd operation, the performance of the complete data link is specifi ed for of 0-25 meters with plastic fi ber and 0-100 meters with 200 µm HCS fi ber. A wide variety of other digitizing circuits can be combined with the HFBR-0507Z Series to optimize perfor-mance and cost at higher and lower data rates.

  • RoHS-compliant
  • Data transmission at signal rates of 1 to 125 MBd over distances of 100 meters
  • Compatible with inexpen sive, easily terminated plastic optical fi ber, and with large core silica fi ber
  • High voltage isolation
  • Transmitter and receiver application circuit sche matics and recommended board layouts available
  • Interlocking feature for single channel or duplex links, in a vertical or horizontal mount confi guration

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
Through Hole
MSL 3 - 168 hours
-40 to 70 °C
6
6
18.3 x 12.2 x 18.8 mm
12(Typ) ns
650 nm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8517620090
Schedule B: 8517620010
In Stock :  200.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:200  Mult:1  
USD $:
200+
$10.8702
210+
$10.8153
410+
$10.7604
1000+
$10.7055
2000+
$10.6506