PDP SEO Portlet

HFBR-1533Z

Fiber Optic Transmitter, 660 nm, 120 m, 80 mA, 1.67 V, 11 V

Manufacturer:Broadcom
Avnet Manufacturer Part #: HFBR-1533Z
Secondary Manufacturer Part#: HFBR-1533Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Versatile Link series is a complete family of fiberoptic link components for applications requiring a lowcost solution. The HFBR-0500Z series includes transmitters,receivers, connectors and cable specified foreasy design. This series of components is ideal forsolving problems with voltage isolation/insulation,EMI/RFI immunity or data security. The optical linkdesign is simplified by the logic compatible receiversand complete specifi-cations for each component. Thekey optical and electrical parameters of links configuredwith the HFBR-0500Z family are fully guaranteed from0° to 70°C.A wide variety of package configurations and connectorsprovide the designer with numerous mechanical solutionsto meet application requirements. The transmitter andreceiver components have been designed for use in highvolume/low cost assembly processes such as auto insertionand wave soldering.Transmitters incorporate a 660 nm LED. Receiversinclude a monolithic dc coupled, digital IC receiverwith open collector Schottky output transistor. Aninternal pullup resistor is available for use in theHFBR-25X1Z/2Z/4Z receivers. A shield has been integratedinto the receiver IC to provide additional,localized noise immunity.Internal optics have been optimized for use with 1 mm diameterplastic optical fiber. Versatile Link specifications incorporateall connector interface losses. Therefore, opticalcalculations for common link applications are simplified.

  • RoHS-compliant
  • Low cost fiber optic components
  • Enhanced digital links: dc-5 MBd
  • Extended distance links up to 120 m at 40 kBd
  • Low current link: 6 mA peak supply current
  • Horizontal and vertical mounting
  • Interlocking feature
  • High noise immunity
  • Easy connectoring: simplex, duplex, and latching connectors
  • Flame retardant
  • Transmitters incorporate a 660 nm red LED for easy visibility
  • Compatible with standard TTL circuitry

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
Through Hole
MSL 4 - 72 hours
-40 to 85 °C
6
6
18.3 x 12.2 x 18.8 mm
80(Typ) ns
660 nm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8517620090
Schedule B: 8517620010
In Stock :  50
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:200  Mult:1  
USD $:
200+
$11.5654
400+
$11.265
800+
$10.8895
1600+
$10.514
3200+
$10.1385