PDP SEO Portlet

HFBR-1532ETZ

Optical Fiber TX Thru-Hole 660nm 6-Pin

Manufacturer:Broadcom
Avnet Manufacturer Part #: HFBR-1532ETZ
Secondary Manufacturer Part#: HFBR-1532ETZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Versatile Link series is a complete family of fiber optic link components for applications requiring a low cost solution. The HFBR-0500ETZ series includes transmitters, receivers, connectors and cable specified for easy design. This series of components is ideal for solving problems with voltage isolation/insulation, EMI/RFI immunity or data security. The optical link design is simplified by the logic compatible receivers and complete specifi-cations for each component. The key optical and electrical parameters of links configured with the HFBR-0500ETZ family are fully guaranteed from -40° to 85°C. A wide variety of package configurations and connectors provide the designer with numerous mechanical solutions to meet application requirements. The transmitter and receiver components have been designed for use in high volume/low cost assembly processes such as auto insertion and wave soldering. Internal optics have been optimized for use with 1 mm diameter plastic optical fiber. Versatile Link specifications incorporate all connector interface losses. Therefore, optical calculations for common link applications are simplified.

  • Extended temperature range -40 to +85°C
  • RoHS-compliant
  • Low cost fiber optic components
  • Enhanced digital links: dc-5 MBd
  • Link distance up to 43m at 1MBd and 20m at 5MBd
  • Low current link: 6 mA peak supply current
  • Horizontal and vertical mounting
  • Interlocking feature
  • High noise immunity
  • Easy connectoring: simplex, duplex, and latching connectors
  • Flame retardant
  • Transmitters incorporate a 660 nm red LED for easy visibility
  • Compatible with standard TTL circuitry

Technical Attributes

Find Similar Parts

Description Value
260
Through Hole
MSL 3 - 168 hours
-0.5, 7 V
-40 to 85 °C
6
12.19 x 18.29 x 18.8
Industrial
20(Typ) ns
660 nm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8517620090
Schedule B: 8517620010
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:400  Mult:200  
USD $:
400+
$13.2594
800+
$12.7428
1600+
$12.2262
3200+
$11.7096
6400+
$11.49435