HFBR-1531Z
Fiber Optic Transmitter, Versatile Link, 660 nm, 5 Mbaud, 48 m, 80 mA, 1.67 V, 5 V
Click image to enlarge
Manufacturer:Broadcom
Product Category:
Communication & Networking, Optical Transceivers, Optical Transmitters
Avnet Manufacturer Part #: HFBR-1531Z
Secondary Manufacturer Part#: HFBR-1531Z
- RoHS 10 Compliant
- Tariff Charges
The HFBR-1531Z is a 5Mbaud high performance Versatile Link Fibre Optic Transmitter ideal for solving problems with voltage isolation/insulation, EMI/RFI immunity or data security. This vertical mount transmitter incorporates a 660nm LED. The internal optics has been optimized for use with 1mm diameter plastic optical fibre. Versatile Link specifications incorporate all connector interface losses. Therefore, optical calculations for common link applications are simplified. This transmitter is compatible with standard TTL circuitry.
- 6mA Peak supply current
- Interlocking feature
- High noise immunity
- Flame-retardant
- 0 to 70°C Temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Versatile Link | ||
| 5 MBd | ||
| 1.67 V | ||
| Matte Tin | ||
| 260 °C | ||
| 40 ns | ||
| 80 mA | ||
| Through Hole | ||
| MSL 4 - 72 hours | ||
| 1 | ||
| 4.75 to 5.25 V | ||
| -40 to 85 °C | ||
| 25 mA | ||
| 6 | ||
| 6 | ||
| 18.3 x 12.2 x 18.8 mm mm | ||
| 11 V | ||
| Commercial | ||
| DIP | ||
| 48 m | ||
| 80 ns | ||
| 660 nm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8517620090 |
| Schedule B: | 8517620010 |