HFBR-1531ETZ
Fiber Optic Transmitter, 660 nm, 5 Mbaud, 20 m, 80 mA, 1.67 V, 5 V
Click image to enlarge
Manufacturer:Broadcom
Product Category:
Communication & Networking, Optical Transceivers, Optical Transmitters
Avnet Manufacturer Part #: HFBR-1531ETZ
Secondary Manufacturer Part#: HFBR-1531ETZ
- RoHS 10 Compliant
- Tariff Charges
The HFBR-1531ETZ is a 5MBd Versatile Link optical transmitter component utilizing a 660nm LED light source with integrated optics and driver IC. The device is designed to pair with the HFBR-2531ETZ receiver, providing robust point-to-point data communication. Immune to electromagnetic interference (EMI) and radio frequency interference (RFI), the HFBR-1531ETZ and HFBR-2531ETZ pair is ideal for use in providing mission-critical system control and status communications for industrial communications and control networks.
- Vertical Package
- RoHS-compliant
- Low-cost fiber optic components
- Enhanced digital links DC-5 MBd
- Low current link: 6 mA peak supply current
- Interlocking feature
- High-noise immunity
- Easy connection: simplex, duplex, and latching connectors
- Flame retardant
- Compatible with standard TTL circuitry
- 3D model available on request
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| Snap-In | ||
| MSL 3 - 168 hours | ||
| -40 to 85 °C | ||
| 6 | ||
| 6 | ||
| 12.19 x 18.29 x 18.8 mm | ||
| 20(Typ) ns | ||
| 660 nm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8517620090 |
| Schedule B: | 8517620010 |