HFBR-1527Z
Fiber Optic Transmitter, Versatile Link, 650 nm, 1 Mbps, 100 m, 80 mA, 1.67 V, 5 V
- RoHS 10 Compliant
- Tariff Charges
The HFBR-1527Z is a 155Mbaud robust Versatile Link Fibre Optic Transmitter suitable for helping to solve problems with voltage isolation and insulation, EMI/RFI immunity or data security. This horizontal mount transmitter incorporates a 660nm LED. The internal optics has been optimized for use with 1mm diameter plastic optical fibre. Versatile Link specifications incorporate all connector interface losses. Therefore, optical calculations for common link applications are simplified. This transmitter is compatible with standard TTL circuitry.
- 6mA Peak supply current
- Interlocking feature
- High noise immunity
- Flame-retardant
- 0 to 70°C Temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| Snap-In | ||
| MSL 3 - 168 hours | ||
| 0 to 70 °C | ||
| 6 | ||
| 6 | ||
| 18.8 x 7.62 mm | ||
| Industrial | ||
| 12(Typ) ns | ||
| 650 nm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8517620090 |
| Schedule B: | 8517620010 |