PDP SEO Portlet

HFBR-1527ETZ

TX Optical Fiber 125MBd 4-Pin

Manufacturer:Broadcom
Avnet Manufacturer Part #: HFBR-1527ETZ
Secondary Manufacturer Part#: HFBR-1527ETZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 125 MBd Versatile Link is the most cost-effective fiber-optic solution for transmission of 125 MBd data over 100 m. The data link consists of a 650 nm LED transmitter, HFBR-1527ETZ. These can be used with low-cost plastic or silica fiber. One mm diame

  • -40° to +85°C operating temperature range
  • RoHS-compliant
  • Data transmission at signal rates of 1 to 125 MBd over distances of 100 m
  • Compatible with inexpensive, easily terminated plastic optical fiber, and with large core si

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
Through Hole
MSL 4 - 72 hours
1.8 V
-40 to 85 °C
4
4
18.8 x 12.19 x 7.62 mm
3.1(Typ) ns
650 nm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8517620090
Schedule B: 8517620010
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:400  Mult:200  
USD $:
400+
$12.97764
800+
$12.9121
1600+
$12.84656
3200+
$12.78101
6400+
$12.71547