PDP SEO Portlet

HFBR-1524Z

Fiber Optic Transmitter, Versatile Link, 660 nm, 1 Mbps, 20 m, 80 mA, 1.67 V, 5 V

Manufacturer:Broadcom
Avnet Manufacturer Part #: HFBR-1524Z
Secondary Manufacturer Part#: HFBR-1524Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HFBR-1524Z is a 1Mbaud standard robust Versatile Link Fibre Optic Transmitter suitable for helping to solve problems with voltage isolation and insulation, EMI/RFI immunity or data security. This horizontal mount transmitter incorporates a 660nm LED. The internal optics has been optimized for use with 1mm diameter plastic optical fibre. Versatile Link specifications incorporate all connector interface losses. Therefore, optical calculations for common link applications are simplified. This transmitter is compatible with standard TTL circuitry.

  • 6mA Peak supply current
  • Interlocking feature
  • High noise immunity
  • Flame-retardant
  • 0 to 70°C Temperature range

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
Through Hole
MSL 4 - 72 hours
-40 to 85 °C
6
6
18.3 x 12.2 x 18.8 mm
80(Typ) ns
660 nm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8517620090
Schedule B: 8517620010
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:400  Mult:200  
USD $:
400+
$9.73741
800+
$9.68823
1600+
$9.63906
3200+
$9.58988
6400+
$9.5407