PDP SEO Portlet

HFBR-1522Z

Optical Transmitter 1Mbaud Single 55m 660nm 6-Pin

Manufacturer:Broadcom
Avnet Manufacturer Part #: HFBR-1522Z
Secondary Manufacturer Part#: HFBR-1522Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Versatile Link series is a complete family of fiber optic link components for applications requiring a low cost solution. The HFBR-1522Z series includes transmitters, receivers, connectors and cable specified for easy design. This series of components is ideal for solving problems with voltage isolation/insulation, EMI/RFI immunity or data security. The optical link design is simplified by the logic compatible receivers and complete specifi-cations for each component. The key optical and electrical parameters of links configured with the HFBR-1522Z family are fully guaranteed from 0° to 70°C. A wide variety of package configurations and connectors provide the designer with numerous mechanical solutions to meet application requirements. The transmitter and receiver components have been designed for use in high volume/low cost assembly processes such as auto insertion and wave soldering. Transmitters incorporate a 660 nm LED. Receivers include a monolithic dc coupled, digital IC receiver with open collector Schottky output transistor. An internal pullup resistor is available for use in the HFBR-1522Z receivers. A shield has been integrated into the receiver IC to provide additional, localized noise immunity.

  • RoHS-compliant
  • Low cost fiber optic components
  • Enhanced digital links: dc-5 MBd
  • Extended distance links up to 120 m at 40 kBd
  • Low current link: 6 mA peak supply current
  • Horizontal and vertical mounting
  • Interlocking feature
  • High noise immunity
  • Easy connectoring: simplex, duplex, and latching connectors
  • Flame retardant
  • Transmitters incorporate a 660 nm red LED for easy visibility
  • Compatible with standard TTL circuitry

Technical Attributes

Find Similar Parts

Description Value
Versatile Link
1 MBd
1.67 V
Matte Tin
260 °C
40 ns
80 mA
Through Hole
MSL 3 - 168 hours
1
4.75 to 5.25 V
0 to 70 to 85 °C
6
6
18.8 x 7.62 mm
5 V
Industrial
55 m
80 ns
660 nm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8517620090
Schedule B: 8517620010
In Stock :  8748.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:200  Mult:1  
USD $:
200+
$9.73741
400+
$9.68823
800+
$9.63906
1600+
$9.58988
3200+
$9.5407