HFBR-1522ETZ
TX Optical Fiber 1MBd 6-Pin
Click image to enlarge
Manufacturer:Broadcom
Product Category:
Communication & Networking, Optical Transceivers, Optical Transmitters
Avnet Manufacturer Part #: HFBR-1522ETZ
Secondary Manufacturer Part#: HFBR-1522ETZ
- RoHS 10 Compliant
- Tariff Charges
1 MBd Robust Versatile Link Transmitter series is a complete family of fiber optic link components for applications requiring a low-cost solution. The HFBR-152xETZ series includes transmitters, receivers, connectors and cable specified for easy design. Th
- Horizontal Package
- RoHS-compliant
- Low-cost fiber optic components
- Enhanced digital links DC-5 MBd
- Low current link: 6 mA peak supply current
- Interlocking feature
- High-noise immunity
- Easy conn
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| Snap-In | ||
| MSL 3 - 168 hours | ||
| -40 to 85 °C | ||
| 6 | ||
| 6 | ||
| 12.19 x 18.8 x 7.62 mm | ||
| 20(Typ) ns | ||
| 660 nm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8517620090 |
| Schedule B: | 8517620010 |