PDP SEO Portlet

HFBR-1521Z

Fiber Optic Transmitter, Versatile Link, 660 nm, 1 Mbaud, 30 m, 80 mA, 1.67 V, 11 V

Manufacturer:Broadcom
Avnet Manufacturer Part #: HFBR-1521Z
Secondary Manufacturer Part#: HFBR-1521Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

HFBR-1521Z is a 5MBd high performance Versatile link transmitter. Transmitter incorporates a 660nm red LED for easy visibility and transmitter is designed for use in high volume and low cost assembly processes such as auto insertion and wave soldering. Typical application include reduction of lightning/voltage transient susceptibility, motor controller triggering, data communications and local area networks, Electromagnetic Compatibility (EMC) for regulated systems: FCC, VDE, CSA, etc, tempest-secure data processing equipment, isolation in test and measurement instruments, error free signalling for industrial and manufacturing equipment, automotive communications and control networks and noise immune communication in audio and video equipment.

  • Data transmission distance upto 30m at 25°C
  • Typical forward voltage of 1.67V
  • Reverse input voltage of 5V
  • Peak emission wavelength of transmitter is 660nm
  • Rise time tr of 80ns and fall time tr of 40ns
  • Low cost fiber optic components
  • High noise immunity and interlocking feature
  • Horizontal package
  • Flame retardant
  • Compatible with standard TTL circuitry

Technical Attributes

Find Similar Parts

Description Value
Versatile Link
5 MBd
1.67 V
Matte Tin
260 °C
40 ns
80 mA
Through Hole
MSL 4 - 72 hours
1
4.75 to 5.25 V
-40 to 85 °C
25 mA
6
6
18.8 x 12.2 x 7.6 mm mm
11 V
Commercial
DIP
30 m
80 ns
660 nm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8517620090
Schedule B: 8517620010
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:200  Mult:1  
USD $:
200+
$8.33333
400+
$8.16994
800+
$8.05412
1600+
$7.94155
3200+
$7.8125