PDP SEO Portlet

HFBR-1506AFZ

TX Optical Fiber 16MBd 6-Pin

Manufacturer:Broadcom
Avnet Manufacturer Part #: HFBR-1506AFZ
Secondary Manufacturer Part#: HFBR-1506AFZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SERCOS, an acronym for SErial Realtime COmmunications Systems, is a standard digital interface for communication in industrial CNC applications. SERCOS is a European (EN 61491) and international standard (IEC 61491). The optical interface allows data rates of 2,4,8 and 16 MBd and data transfer between numerical controls and drives via fiber-optic rings, with voltage isolation and noise immunity. The HFBR-1506AFZ products have a guaranteed performance up to 16 MBd.

  • RoHS-Compliant
  • Meets Industrial SERCOS 16MBd standard
  • SMA ports
  • 650 nm wavelength
  • Metal housing and port
  • Specified for use with 1 mm POF and 200 µm HCS
  • DC - 16 MBd data rate

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8517620090
Schedule B: 8517620010
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:200  Mult:100  
USD $:
200+
$19.7901
400+
$19.69015
800+
$19.5902
1600+
$19.49025
3200+
$19.3903