HFBR-1505CZ
TX Optical Fiber 10MBd 6-Pin DIP
- RoHS 10 Compliant
- Tariff Charges
INTERBUS-S, a special open Sensor/Actuator Bus, is fi nding a broad acceptance in the factory automation industry. The HFBR-1505CFZ and HFBR-2505CFZ were specially designed for this application and can be used with 1 mm POF and 200 µm HCS fi ber at the sp
- Meets industrial INTERBUS-S standard
- SMA and ST ports
- 650 nm wavelength technology
- Specified for use with 1 mm plastic optical fiber and 200 µm hard clad silica
- Auto-insertable and wave solderable
- DC – 10 MB
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| Through Hole | ||
| -40 to 85 °C | ||
| 6DIP | ||
| 6 | ||
| 12.5 x 7.6 x 10.1 mm | ||
| Industrial | ||
| DIP | ||
| 13 ns | ||
| 650 nm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8517620090 |
| Schedule B: | 8517620010 |