PDP SEO Portlet

HFBR-1505AFZ

TX Optical Fiber 16MBd 6-Pin

Manufacturer:Broadcom
Avnet Manufacturer Part #: HFBR-1505AFZ
Secondary Manufacturer Part#: HFBR-1505AFZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SERCOS, an acronym for SErial Realtime COmmunications System, is a standard digital interface for communication in industrial CNC applications. SERCOS is a European (EN 61491) and international standard (IEC 61491). The optical interface allows data rates of 2, 4, 8, and 16 MBd and data transfer between numerical controls and drives via fi ber-optic rings, with voltage isolation and noise immunity. The HFBR-1505AFZ and HFBR-2505AFZ products comply with SERCOS specifi cations for optical characteristics and connector style, and have guaranteed performance up to 10 MBd. PROFIBUS, an acronym of PROcess FIeld BUS, is an open fi eldbus standard defi ned for data rates ranging from 9.6 kBd to 12 MBd in selectable steps for wire and optical fi ber. PROFIBUS is a German national DIN 19245 standard and a European CENELEC standard EN 50170. The ST connector is the recommended optical port of the PROFIBUS optical fi ber version but other connectors are allowed as well. The HFBR-1515BFZ and HFBR-2515BFZ comply fully to the technical guideline using Plastic Optical Fiber up to 6 MBd, and have a guaranteed performance at data rates up to 10 MBd.INTERBUS-S, a special open Sensor/Actuator Bus, is fi nding a broad acceptance in the factory automation industry. The HFBR-1505CFZ and HFBR-2505CFZ were specially designed for this application and can be used with 1 mm POF and 200 µm HCS fi ber at the specifi ed data rates of 500 kBd and 2 MBd. The optical transmission guideline is a supplement of the German National DIN E 19258 standard draft. On the European level, prEN 50254 is the draft of the INTERBUS-S fi eldbus.

  • Meets industrial SERCOS, PROFIBUS, and INTERBUS-S standard
  • SMA and ST ports
  • 650 nm wavelength technology
  • Metal housing and port
  • specified for use with 1 mm plastic optical fiber and 200 µm hard clad silica
  • Auto-insertable and wave solderable
  • DC – 10 MBd data rate
  • RoHS-compliant

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8517620090
Schedule B: 8517620010
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:300  Mult:100  
USD $:
300+
$17.82
600+
$17.73
1200+
$17.64
2400+
$17.55
4800+
$17.46