HFBR-1414Z
Fiber Optic Transmitter, Miniature Link, ST Port, 820 nm, 160 Mbaud, 2700 m, 100 mA, 1.84 V, 3.8 V
- RoHS 10 Compliant
- Tariff Charges
The HFBR-1414Z is a 820nm Miniature Link Fibre Optic Transmitter with ST® ports, designed to provide high performance fibre optic communication links for information systems and industrial applications with link distances of several kilometres.
- Meets IEEE 802.3 Ethernet and 802.5 token ring standards
- Meets TIA/EIA-785 100Base-SX standard
- Link distances up to several kilometres
- Repeatable ST connections within 0.2dB typical
- Unique optical port design for efficient coupling
- Pick and place and wave solderable
- No board mounting hardware required
- Conductive port option
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ST | ||
| 160 MBd | ||
| 1.84 V | ||
| 7.56 ns | ||
| Gold | ||
| 260 °C | ||
| 6.5 ns | ||
| 100 mA | ||
| Through Hole | ||
| 1 | ||
| 4.75 to 5.25 V | ||
| -40 to 85 °C | ||
| 8 | ||
| 8 | ||
| 12.7 x 27.2 x 10.2 mm mm | ||
| 3.8 V | ||
| Industrial | ||
| 2.7 km | ||
| 4 ns | ||
| 820 nm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8517620090 |
| Schedule B: | 8517620010 |