PDP SEO Portlet

HFBR-1414TZ

Fiber Optic Transmitter, Miniature Link, ST Port, 820 nm, 160 Mbaud, 2700 m, 100 mA, 1.84 V, 3.8 V

Manufacturer:Broadcom
Avnet Manufacturer Part #: HFBR-1414TZ
Secondary Manufacturer Part#: HFBR-1414TZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HFBR-1414TZ is a 160Mbaud 820nm miniature link high power Fibre Optic Transmitter which is designed to provide cost-effective, high performance fibre optic communication links for information systems and industrial applications with link distances of several kilometres. This threaded port transmitter is compatible with popular "industry-standard"" housed connector ST® and completely specified with multiple fibre sizes including 50/125, 62.5/125, 100/140 and 200µm."

  • Meets IEEE 802.3 Ethernet and 802.5 token ring standards
  • Repeatable ST connections within 0.2dB typical
  • Unique optical port design for efficient coupling
  • Pick and place, wave solderable
  • No board mounting hardware required
  • -40 to +85°C Wide operating temperature range

Technical Attributes

Find Similar Parts

Description Value
ST
160 MBd
1.84 V
7.56 ns
Gold
260 °C
6.5 ns
100 mA
Through Hole
1
4.75 to 5.25 V
-40 to 85 °C
25 mA
8
8
27.2 x 12.7 x 10.2 mm mm
3.8 V
Industrial
DIP
2.7 km
4 ns
820 nm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8517620090
Schedule B: 8517620010
In Stock :  347.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:60  Mult:1  
USD $:
60+
$15.52703
120+
$15.21854
240+
$15.0
480+
$14.78764
960+
$14.55