HFBR-1414PMZ
Manufacturer:Broadcom
Product Category:
Communication & Networking, Optical Transceivers, Optical Transmitters
Avnet Manufacturer Part #: HFBR-1414PMZ
Secondary Manufacturer Part#: HFBR-1414PMZ
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ST | ||
| 160 MBd | ||
| 1.84 V | ||
| 260 °C | ||
| 6.5 ns | ||
| 100 mA | ||
| Through Hole | ||
| 1 | ||
| 4.75 to 5.25 V | ||
| -40 to 85 °C | ||
| 25 mA | ||
| 8 | ||
| 27.2 x 12.7 x 10.2 mm | ||
| 3.8 V | ||
| Industrial | ||
| DIP Module | ||
| 2700 m | ||
| 4 ns | ||
| 820 nm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A991.B.5.A |
| HTSN: | 8517620090 |
| Schedule B: | 8517620010 |