PDP SEO Portlet

HFBR-1412Z

Fiber Optic Transmitter, Miniature Link, ST Port, 820 nm, 5 Mbaud, 1500 m, 100 mA, 1.84 V, 3.8 V

Manufacturer:Broadcom
Avnet Manufacturer Part #: HFBR-1412Z
Secondary Manufacturer Part#: HFBR-1412Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HFBR-1412Z is an 820nm miniature link high performance Optical Transmitter with metal ST-threaded port. It is designed to operate with the Avago Technologies HFBR-24x2Z fiber optic receiver up to 5MBd. This part is characterized with 50/125µm, 62.5/125µm, 100/140µm and 200µm HCS® fibre optic cable.

  • Link distances up to 1.5km
  • AlGaAs Emitters 100% burn-in ensures high reliability
  • Unique optical port design for efficient coupling
  • Auto-insertable and wave solderable
  • No board mounting hardware required
  • -40 to 85°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
ST
5 MBd
1.84 V
Gold
260 °C
6.5 ns
100 mA
Through Hole
1
4.75 to 5.25 V
-40 to 85 °C
25 mA
8
8
12.7 x 27.2 x 10.2 mm mm
3.8 V
Industrial
DIP
1.5 km
4 ns
820 nm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8517620090
Schedule B: 8517620010
In Stock :  483
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:240  Mult:60  
USD $:
240+
$20.0772
480+
$18.89112
960+
$18.79522
1920+
$18.69933
3840+
$18.60344