PDP SEO Portlet

HFBR-1312TZ

Manufacturer:Broadcom
Avnet Manufacturer Part #: HFBR-1312TZ
Secondary Manufacturer Part#: HFBR-1312TZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
4 ns
Through Hole
-40 to 85 °C
8DIP
8
29.8 x 12.6 x 10.2 mm
DIP
4 ns
1300 nm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A991.B.5.A
HTSN: 8517620090
Schedule B: 8517620010
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:120  Mult:60  
USD $:
60+
$49.7079
120+
$49.45685
240+
$49.2058
480+
$48.95475
960+
$48.7037