PDP SEO Portlet

HEDS-9940EREVB

Evaluation Kit, AEDR-9940ER, Incremental Encoder, Multiple Optical Radius Base

Manufacturer:Broadcom
Product Category: Uncategorized
Avnet Manufacturer Part #: HEDS-9940EREVB
Secondary Manufacturer Part#: HEDS-9940EREVB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

HEDS-9940EREVB is an AEDR-9940ER evaluation board with 2 units of code wheel, multiple optical radius 200, 360, 500, 625 CPR base. The AEDR-9940 is a three-channel reflective optical encoder. Selectable and programmable options are available for three-channel digital or analogue differential A, B, and I output. The AEDR-9940 in analogue encoder modes, with three channel differential analogue outputs (Sine+, Sine-; Cos+, Cos-; I+, I-), can be interfaced directly with external interpolators available. The AEDR-9940 digital encoder mode offers two-channel (AB) quadrature digital outputs and a third channel digital index outputs. Suitable for Closed-loop stepper motors, small motors, actuators, industrial printers, robotics, card readers, PTZ camera, portable medical equipment, optometric equipment, linear stages applications.

  • AEDR-9940: operating voltage of 3.3V and 5.0V supply
  • Built-in LED current regulation
  • Wide operating temperature range from -40°C to 115°C
  • Translucent protection compound

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543709700
Schedule B: 8543709665
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:60  Mult:1  
USD $:
60+
$63.85005
120+
$63.52758
240+
$63.2051
480+
$62.88262
960+
$62.56015