PDP SEO Portlet

HEDS-9830DPEVB

Evaluation Kit, AEDR-9830DP, Incremental Encoder, 318 LPI Evaluation Board and Code Wheel

Manufacturer:Broadcom
Product Category: Uncategorized
Avnet Manufacturer Part #: HEDS-9830DPEVB
Secondary Manufacturer Part#: HEDS-9830DPEVB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

HEDS-9830DPEVB is an AEDR-9830DP evaluation board 318 LPI evaluation board and code wheel. The AEDR-9830DP is a three-channel reflective optical encoder. It can be configured to analogue or digital outputs employing reflective technology for motion control purposes. The AEDR-9830DP in analogue encoder modes with two-channel differential analogue outputs (Sin, /Sin, Cos,/Cos), can be interfaced directly, with external interpolators available. The AEDR-9830DP in digital encoder mode offers two-channel (AB) quadrature digital outputs and a third channel digital index output. Suitable for closed-loop stepper motors, small motors, actuators, industrial printers, robotics, card readers, pan-tilt-zoom (PTZ) cameras, portable medical equipment, optometric equipment and linear stages applications.

  • Built-in interpolator for 1x, 2x, 4x, 8x, and 16x interpolation
  • Surface-mount leadless package: 4mm (L) x 4mm (W) x 0.73mm (H)
  • Operating voltage of 3.3V and 5.0V supply
  • Built-in LED current regulation
  • Wide operating temperature range from -40°C to +115°C
  • Translucent protection compound
  • High encoding resolution: 318 LPI (lines per in.) or 12.52 LPmm (lines per mm)

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543704500
Schedule B: 8543704500
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:53  Mult:1  
USD $:
53+
$70.6266
106+
$70.2699
212+
$69.9132
424+
$69.5565
848+
$69.1998