PDP SEO Portlet

HEDS-9780-G50

Optical Encoder Modules 4-Pin

Manufacturer:Broadcom
Avnet Manufacturer Part #: HEDS-9780-G50
Secondary Manufacturer Part#: HEDS-9780#G50
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HEDS-978x series is a high performance, low cost, optical incremental encoder module. When operated in conjunction with either a codewheel or codestrip, this module detects rotary or linear position. The module consists of a lensed LED source and a detector IC enclosed in a small C-shaped plastic pack age. Due to a highly collimated light source and a unique photo detector array, the module is extremely tolerant to mounting misalignment. The two channel digital outputs and 5 V supply input are accessed through four solder-plated leads located on 2.54 mm (0.1 inch) centers. The standard HEDS-978x is designed for use with an 11 mm optical radius codewheel, or linear codestrip. Other options are available.

  • Small size
  • Multiple mounting options
  • Linear and rotary options available
  • No signal adjustment required
  • Insensitive to radial and axial play
  • -40°C to +85°C operating temperature
  • Two channel quadrature output
  • TTL compatible or 5.0 V CMOS compatible
  • Single 5 V supply
  • Wave solderabl

Technical Attributes

Find Similar Parts

Description Value
Quadrature
360
Optical
Incremental
2
85 °C
-40 °C
Vertical
HEDS-978x Series
Without Push Switch
Baseplane Mount
No Shaft
5.5
4.5
Solder Pin

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543709700
Schedule B: 8543709665
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:300  Mult:50  
USD $:
300+
$13.475
600+
$12.95
1200+
$12.425
2400+
$11.9
4800+
$11.68125