PDP SEO Portlet

HEDS-9731-254

SMALL EN 2CH 300LPI BENT TABLESS

Manufacturer:Broadcom
Avnet Manufacturer Part #: HEDS-9731-254
Secondary Manufacturer Part#: HEDS-9731#254
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HEDS-973X is a high performance incremental encoder module. When operated in conjunction with either a codewheel or codestrip, this module detects rotary or linear position. The encoder consists of a lensed LED source and a detector IC enclosed in a small Cshaped plastic package. Due to a highly collimated light source and a unique photodetector array, the module is extremely tolerant to mounting misalignment. The two channel digital outputs and 3.3V supply input are accessed through four solder plated leads located on 2.54mm (0.1inch) centers. The standard HEDS-973X is designed for use with an appropriate optical radius codewheel or linear codestrip. Other options are available.

  • Small Size
  • High Resolution
  • Two Channel Quadrature Output
  • Linear and Rotary Applications
  • No Signal Adjustment required
  • TTL or 3.3V/5V CMOS Compatible
  • Wave Solderable
  • Lead-free Package
  • -40°C to 85°C Operating Temperature
  • Single 3.3V Supply
  • Lead Configurations: Bent leads

Technical Attributes

Find Similar Parts

Description Value
Quadrature
300
Optical
Incremental
2
70 °C
-40 °C
Vertical
HEDS-973x Series
Without Push Switch
Tabless, Baseplane Mount
No Shaft
5.5
4.5
Solder Pin

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543709700
Schedule B: 8543709665
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:450  Mult:50  
USD $:
450+
$8.624
900+
$8.288
1800+
$7.952
3600+
$7.616
7200+
$7.476