PDP SEO Portlet

HEDS-9710-R50

Optical Encoder Modules 4-Pin

Manufacturer:Broadcom
Avnet Manufacturer Part #: HEDS-9710-R50
Secondary Manufacturer Part#: HEDS-9710#R50
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HEDS-971x is a high performance incrementalencoder module. When operated in conjunction witheither a codewheel or codestrip, this module detectsrotary or linear position. The encoder consists of a lensedLED source and a detector IC enclosed in a small C-shapedplastic package. Due to a highly collimated light sourceand a unique photodetector array, the module is extremelytolerant to mounting misalignment.The two channel analog outputs and 5 V supply input areaccessed through four solder plated leads located on 2.54mm (0.1 inch) centers.The standard HEDS-971x is designed for use with anappro priate optical radius codewheel or linear codestrip.Other options are available.

  • Small size
  • Two channel quadrature output
  • Linear and rotary applications
  • No signal adjustment required
  • TTL compatible
  • Wave solderable
  • Lead free package
  • 15°C to 45°C operating temperature
  • Single 5 V supply

Technical Attributes

Find Similar Parts

Description Value
Quadrature
200
Optical
Incremental
2
45 °C
15 °C
Vertical
HEDS-971x Series
Without Push Switch
Screw Mount
No Shaft
5.2
4.8
Solder Pin

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543709700
Schedule B: 8543709665
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:450  Mult:50  
USD $:
450+
$8.624
900+
$8.288
1800+
$7.952
3600+
$7.616
7200+
$7.476