PDP SEO Portlet

HEDS-9700-D55

Optical Encoder Modules 4-Pin

Manufacturer:Broadcom
Avnet Manufacturer Part #: HEDS-9700-D55
Secondary Manufacturer Part#: HEDS-9700#D55
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HEDS-9700 series is a high performance, low cost,optical incremental encoder module. When operatedin conjunction with either a codewheel or codestrip,this module detects rotary or linear position. Themodule consists of a lensed LED source and a detectorIC enclosed in a small C-shaped plastic pack age. Dueto a highly collimated light source and a unique photodetectorarray, the module is extremely tolerant tomounting misalignment.The two channel digital outputs and 5V supply input areaccessed through four solder-plated leads located on2.54 mm (0.1 inch) centers.The standard HEDS-9700 is designed for use with an 11mm optical radius codewheel, or linear codestrip. Otheroptions are available.

  • Small Size
  • Low Cost
  • Multiple Mounting Options
  • Wide Resolution Range
  • Linear and Rotary Options Available
  • No Signal Adjustment Required
  • Insensitive to Radial and Axial Play
  • -40°C to +85°C Operating Temperature
  • Two Channel Quadrature Output
  • TTL Compatible
  • Single 5V Supply
  • Wave Solderable

Technical Attributes

Find Similar Parts

Description Value
Quadrature
192
Optical
Incremental
2
85 °C
-40 °C
Vertical
HEDS-970x Series
Without Push Switch
Backplane Mount
No Shaft
5.5
4.5
Solder Pin

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543709700
Schedule B: 8543709665
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:450  Mult:50  
USD $:
450+
$8.624
900+
$8.288
1800+
$7.952
3600+
$7.616
7200+
$7.476