PDP SEO Portlet

HEDS-9700-C54

Small Optical Encoder Module 4-Pin

Manufacturer:Broadcom
Avnet Manufacturer Part #: HEDS-9700-C54
Secondary Manufacturer Part#: HEDS-9700-C54
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HEDS-9700 series is a high performance, low cost, optical incremental encoder module. When operated in conjunction with either a code wheel or code strip, this module detects rotary or linear position. The module consists of a lensed LED source and a detector IC enclosed in a small C-shaped plastic pack age. Due to a highly collimated light source and a unique photodetector array, the module is extremely tolerant to mounting misalignment.The two channel digital outputs and 5V supply input are accessed through four solder-plated leads located on 2.54 mm (0.1 inch) centres.The standard HEDS-9700 is designed for use with an 11 mm optical radius code wheel, or linear code strip. Other options are available.

  • Small Size
  • Low Cost
  • Multiple Mounting Options
  • Wide Resolution Range
  • Linear and Rotary Options Available
  • No Signal Adjustment Required
  • Insensitive to Radial and Axial Play
  • -40°C to +85°C Operating Temperature
  • Two Channel Quadrature Output
  • TTL Compatible
  • Single 5V Supply
  • Wave Solderable

Technical Attributes

Find Similar Parts

Description Value
Quadrature
100
Optical
Incremental
2
85 °C
-40 °C
Vertical
HEDS-970x Series
Without Push Switch
Baseplane Mount
No Shaft
5.5
4.5
Solder Pin

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543709700
Schedule B: 8543709665
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:600  Mult:50  
USD $:
600+
$7.92
1200+
$7.88
2400+
$7.84
4800+
$7.8
9600+
$7.76